Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $199.170 |
| 5+ | $179.700 |
| 10+ | $168.090 |
| 25+ | $148.550 |
| 50+ | $135.290 |
| 100+ | $126.780 |
Price for:Each
Minimum: 1
Multiple: 1
$199.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULLER
Manufacturer Part NoSC28.13PRO
Newark Part No.11N8283
Technical Datasheet
Product Range-
Timer Functions-
Time Min24h
Time Max7Days
No. of Timing Ranges-
No. of Digits-
Timer Output1 Changeover Relay
Supply Voltage Max230V
Current Rating Nom16A
Connection / TerminationScrew Terminals
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
-
Time Min
24h
No. of Timing Ranges
-
Timer Output
1 Changeover Relay
Current Rating Nom
16A
SVHC
No SVHC (07-Nov-2024)
Timer Functions
-
Time Max
7Days
No. of Digits
-
Supply Voltage Max
230V
Connection / Termination
Screw Terminals
Technical Docs (1)
Alternatives for SC28.13PRO
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate