Print Page
TMR1262S
TMR Magnetic Sensor, Bipolar Switch, 1.8 V to 5.5 V, SOT23-3
Image is for illustrative purposes only. Please refer to product description.
196 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 10+ | $1.150 |
| 25+ | $1.090 |
| 50+ | $1.010 |
| 100+ | $0.934 |
| 250+ | $0.848 |
| 500+ | $0.745 |
| 1000+ | $0.685 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTI DIMENSION
Manufacturer Part NoTMR1262S
Newark Part No.99AC3560
Technical Datasheet
Sensor TypeBipolar Switch
Magnetoresistive Sensor TechnologyTunneling Magneto Resistance (TMR)
Magnetoresistive Sensor TypeBipolar Switch
Magnetic Field Min-
Magnetic Field Max-
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Sensor Case / PackageSOT-23
Sensor Case StyleSOT-23
No. of Pins3Pins
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensor Type
Bipolar Switch
Magnetoresistive Sensor Type
Bipolar Switch
Magnetic Field Max
-
Supply Voltage Max
5.5V
Sensor Case Style
SOT-23
Output Interface
-
Operating Temperature Max
125°C
Qualification
-
Magnetoresistive Sensor Technology
Tunneling Magneto Resistance (TMR)
Magnetic Field Min
-
Supply Voltage Min
1.8V
Sensor Case / Package
SOT-23
No. of Pins
3Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate