Print Page
TMR3004
TMR Magnetic Sensor, Dual-Axis Angle, 1 V to 7 V, LGA
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
250+ | $4.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$2,115.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTI DIMENSION
Manufacturer Part NoTMR3004
Newark Part No.56AC2257
Technical Datasheet
Sensor TypeDual-Axis Angle
Magnetoresistive Sensor TechnologyTunneling Magneto Resistance (TMR)
Magnetoresistive Sensor TypeDual-Axis Angle
Supply Voltage Min1V
Supply Voltage Max7V
Sensor Case / PackageLGA
Sensor Case StyleLGA
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Sensor Type
Dual-Axis Angle
Magnetoresistive Sensor Type
Dual-Axis Angle
Supply Voltage Max
7V
Sensor Case Style
LGA
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Magnetoresistive Sensor Technology
Tunneling Magneto Resistance (TMR)
Supply Voltage Min
1V
Sensor Case / Package
LGA
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate