Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No001-0014F
Newark Part No.87P0150
Your Part Number
Technical Datasheet
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.190 |
| 25+ | $19.610 |
| 100+ | $19.020 |
| 500+ | $17.850 |
| 1000+ | $17.260 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$20.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No001-0014F
Newark Part No.87P0150
Technical Datasheet
Bag Type-
Width - Imperial8"
Length - Imperial10"
Width - Metric203.2mm
Length - Metric254mm
Film Thickness75µm
Bag ColorPink
Seal TypeHeat Seal
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Open top pink antistatic bag
- Blow-moulded bag with anti-static additives from LDPE and LLDPE
- Ability to dissipate a static charge to ground preventing charge building up to the device
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Bag Type
-
Length - Imperial
10"
Length - Metric
254mm
Bag Color
Pink
Product Range
-
Width - Imperial
8"
Width - Metric
203.2mm
Film Thickness
75µm
Seal Type
Heat Seal
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate