Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $63.060 |
| 5+ | $61.060 |
| 10+ | $59.060 |
| 25+ | $57.060 |
| 100+ | $53.060 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$63.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No003-0015
Newark Part No.74M5409
Technical Datasheet
Bag TypeAntistatic
Width - Imperial10"
Length - Imperial14"
Width - Metric254mm
Length - Metric355.6mm
Film Thickness76.2µm
Bag ColorPink
Seal TypeResealable
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Zip top pink antistatic bag
- Blow-moulded bag with anti-static additives from LDPE and LLDPE
- Ability to dissipate a static charge to ground preventing charge building up on the device
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Bag Type
Antistatic
Length - Imperial
14"
Length - Metric
355.6mm
Bag Color
Pink
Product Range
-
Width - Imperial
10"
Width - Metric
254mm
Film Thickness
76.2µm
Seal Type
Resealable
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 003-0015
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate