Print Page
Image is for illustrative purposes only. Please refer to product description.
333 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $15.280 |
25+ | $14.790 |
100+ | $14.290 |
500+ | $13.310 |
1000+ | $12.820 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$15.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-013-0002
Newark Part No.10R9491
Technical Datasheet
Bag TypeStatic Shielding (Metal-In)
Width - Imperial4"
Length - Imperial4"
Width - Metric101.6mm
Length - Metric101.6mm
Film Thickness76.2µm
Bag ColorTransparent
Seal TypeResealable
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Zip top static shielding bag suitable for packing PCB’s, electronic components
- Semi-transparent for easy content identification
- Metal faraday cage layer shields products from electric energy inside and prevents static build-up
- Four layer protection guards against charges inside and out
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Bag Type
Static Shielding (Metal-In)
Length - Imperial
4"
Length - Metric
101.6mm
Bag Color
Transparent
Product Range
-
Width - Imperial
4"
Width - Metric
101.6mm
Film Thickness
76.2µm
Seal Type
Resealable
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate