Print Page
Image is for illustrative purposes only. Please refer to product description.

12 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $90.390 |
| 5+ | $87.430 |
| 10+ | $84.460 |
| 25+ | $81.500 |
| 100+ | $75.570 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$90.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No018-0001
Newark Part No.74M5427
Technical Datasheet
Bag TypeMoisture Barrier
Width - Imperial6"
Length - Imperial28"
Width - Metric152.4mm
Length - Metric711.2mm
Film Thickness91.44µm
Bag Color-
Seal TypeHeat Seal
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Open top moisture barrier bag for transporting and storing circuit boards and electronic components
- Protects electronics from moisture and static damage
- Firm lamination and hot sealing offers superior resistance of vapour and oxygen
- Flexible structure & easy to vacuum seal
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Bag Type
Moisture Barrier
Length - Imperial
28"
Length - Metric
711.2mm
Bag Color
-
Product Range
-
Width - Imperial
6"
Width - Metric
152.4mm
Film Thickness
91.44µm
Seal Type
Heat Seal
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
