Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No030-0005
Newark Part No.07WX7945
Your Part Number
Technical Datasheet
12,924 In Stock
Need more?
733 Delivery in 1-3 Business Days(US stock)
12191 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.118 |
| 25+ | $0.114 |
| 100+ | $0.111 |
| 500+ | $0.103 |
| 1000+ | $0.100 |
Price for:Each
Minimum: 1
Multiple: 1
$0.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No030-0005
Newark Part No.07WX7945
Technical Datasheet
ESD Storage TypeTube
External Height - Imperial0.3"
External Height - Metric7.62mm
External Width - Imperial1"
External Width - Metric25mm
External Depth - Imperial-
External Depth - Metric-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
ESD Storage Type
Tube
External Height - Metric
7.62mm
External Width - Metric
25mm
External Depth - Metric
-
SVHC
No SVHC (25-Jun-2025)
External Height - Imperial
0.3"
External Width - Imperial
1"
External Depth - Imperial
-
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate