Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No03EN35T044(20/30)
Newark Part No.68C2854
Product Range03EN Series
Technical Datasheet
850 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.720 |
100+ | $5.190 |
250+ | $4.800 |
500+ | $4.440 |
1000+ | $4.140 |
Price for:Each
Minimum: 1
Multiple: 1
$5.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No03EN35T044(20/30)
Newark Part No.68C2854
Product Range03EN Series
Technical Datasheet
Switching Temperature30°C
Reset Temperature20°C
Contact OperationNormally Open
Sensor TerminalsQuick Connect
Sensor HousingFlange Mount
Contact Rating250VAC/10A
Product Range03EN Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 03EN series from Multicomp are 1/2inch disc type thermostat with automatic reset function.
- Switching cycles up to 100,000 cycles
- Small tolerances and hysteresis available
- Response temperatures from 0°C to 150°C
- Rated current of 16A at 250VAC (cos φ 0.95 )
- Standard dielectric strength of 2KVAC
- 6.3mm x 0.8mm terminals
- SPST NC / NO contact configuration
- Thermosetting plastic 12mm housing
- Moving bracket small and aluminium cap
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Consumer Electronics, Portable Devices, Sensing & Instrumentation
Technical Specifications
Switching Temperature
30°C
Contact Operation
Normally Open
Sensor Housing
Flange Mount
Product Range
03EN Series
Reset Temperature
20°C
Sensor Terminals
Quick Connect
Contact Rating
250VAC/10A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 03EN35T044(20/30)
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate