Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No051-0003
Newark Part No.95M4591
Product RangeMulticomp High Temperature Masking Tapes
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.370 |
| 5+ | $11.520 |
| 10+ | $10.670 |
| 50+ | $9.820 |
Price for:Each
Minimum: 1
Multiple: 1
$12.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No051-0003
Newark Part No.95M4591
Product RangeMulticomp High Temperature Masking Tapes
Technical Datasheet
Tape TypeMasking
Adhesive TypeSilicone Adhesive
Tape Backing MaterialPolyimide Film
Tape ApplicationPCB Protection
Tape Length - Metric33m
Tape ColourAmber
Tape Length - Imperial108.3ft
Total Tape Thickness2.8 mil (0.07 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial0.47"
Tape Width - Metric12mm
Product RangeMulticomp High Temperature Masking Tapes
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 051-0003 is a high temperature Masking Tape has polyimide composition and pressure sensitive. The adhesive tape with silicone resin, which shows excellent dielectric insulation properties, high heat resistance and excellent solvent resistance. It is neither corrosive nor ozone depleting and is both flame and chemical resistant. It is ideal for masking gold finger of printed circuit boards during wave solder or solder dip process, as well as for solder wave masking and electrical insulation.
- Amber colour
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Tape Type
Masking
Tape Backing Material
Polyimide Film
Tape Length - Metric
33m
Tape Length - Imperial
108.3ft
Roll Length - Imperial
108.3ft
Tape Width - Imperial
0.47"
Product Range
Multicomp High Temperature Masking Tapes
Adhesive Type
Silicone Adhesive
Tape Application
PCB Protection
Tape Colour
Amber
Total Tape Thickness
2.8 mil (0.07 mm)
Roll Length - Metric
33m
Tape Width - Metric
12mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
