Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No055-0004
Newark Part No.43T4714
Product RangeMulticomp Pro Labels
Your Part Number
21 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.440 |
| 10+ | $10.840 |
| 25+ | $10.240 |
| 50+ | $9.640 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$11.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No055-0004
Newark Part No.43T4714
Product RangeMulticomp Pro Labels
Technical Datasheet
Label TypeWarning
Label Height5mm
Label Width5mm
Label Diameter-
Label MaterialPlastic
Label LegendESD Caution
Label ColourBlack on Yellow
Pack Quantity1
Product RangeMulticomp Pro Labels
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Type
Warning
Label Width
5mm
Label Material
Plastic
Label Colour
Black on Yellow
Product Range
Multicomp Pro Labels
Label Height
5mm
Label Diameter
-
Label Legend
ESD Caution
Pack Quantity
1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 055-0004
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
