Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.730 |
| 25+ | $2.730 |
| 50+ | $2.730 |
| 100+ | $2.730 |
| 250+ | $2.730 |
Price for:Each
Minimum: 1
Multiple: 1
$2.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No055-0074
Newark Part No.38X3147
Technical Datasheet
Sign TypeFloor, Warning
Sign LegendESD Protected Area
Sign MaterialPVC (Polyvinyl Chloride)
External Height150mm
External Width300mm
Sign ColourBlack on Yellow
Product Range-
SVHCTo Be Advised
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Sign Type
Floor, Warning
Sign Material
PVC (Polyvinyl Chloride)
External Width
300mm
Product Range
-
Sign Legend
ESD Protected Area
External Height
150mm
Sign Colour
Black on Yellow
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate