Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.280 |
| 10+ | $19.210 |
| 25+ | $18.140 |
| 50+ | $17.070 |
Price for:Each
Minimum: 1
Multiple: 1
$20.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No055-0082
Newark Part No.38X3151
Technical Datasheet
Label TypeWarning
Label Height25mm
Label Dimensions25mm x 50mm
Label Width50mm
Label Diameter-
Label MaterialPaper
Label LegendAttention Observe Precautions For Handling Electrostatic Sensitive Devices
Label ColourBlack on Yellow
Pack Quantity1000
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Label Type
Warning
Label Dimensions
25mm x 50mm
Label Diameter
-
Label Legend
Attention Observe Precautions For Handling Electrostatic Sensitive Devices
Pack Quantity
1000
SVHC
No SVHC (21-Jan-2025)
Label Height
25mm
Label Width
50mm
Label Material
Paper
Label Colour
Black on Yellow
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate