Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $96.400 |
| 50+ | $93.640 |
| 100+ | $90.890 |
| 250+ | $88.130 |
| 500+ | $85.390 |
Price for:Each
Minimum: 1
Multiple: 1
$96.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No068-0019
Newark Part No.79R6726
Technical Datasheet
Grounder TypeHeel
Grounder ColourYellow
Resistance-
Strap MaterialPET (Polyester)
Fastening Type-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 068-0019 is a yellow with black print Dispenser for use with disposable heel.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety
Technical Specifications
Grounder Type
Heel
Resistance
-
Fastening Type
-
SVHC
No SVHC (04-Feb-2026)
Grounder Colour
Yellow
Strap Material
PET (Polyester)
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
