
Need more?
| Quantity | Price |
|---|---|
| 1+ | $90.630 |
| 5+ | $87.140 |
| 10+ | $83.650 |
| 25+ | $76.680 |
| 100+ | $69.710 |
Product Information
Product Overview
The 082-0028F2 is a 0.9m blue ESD Bench Mat with smooth finish. Anti-static matting should be laid out in the workshops or advanced laboratories for micro electronic industries such as electronic semi-conductor devices, electronic computers, electronic communication equipment and integrated circuits. Made from anti-static (conductive) and static-dissipative materials with synthetic rubber. 2mm thick double layer structure. Surface layer is a 0.5mm thick static-dissipative layer and bottom layer is a 1.5mm conductive layer.
- Great value ESD bench matting
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
2 Layer Dissipative Mat
Rubber
Stud
900mm
600mm
600mm
Conductive, Dissipative
No SVHC (04-Feb-2026)
Blue
4 10mm Snap Studs
23.6"
35.4"
2mm
899mm
Multicomp ESD Matting
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
