Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No082-0030F2
Newark Part No.87P0239
Product RangeMulticomp ESD Matting
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $90.630 |
| 5+ | $87.140 |
| 10+ | $83.650 |
| 25+ | $76.680 |
| 100+ | $69.710 |
Price for:Each
Minimum: 1
Multiple: 1
$90.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No082-0030F2
Newark Part No.87P0239
Product RangeMulticomp ESD Matting
Technical Datasheet
Mat Type2 Layer Dissipative Mat
Mat ColourBeige
Mat MaterialRubber
Ground TerminalsStud
Ground Terminal Type4 10mm Snap Studs
Width - Imperial23.6"
Length900mm
External Width600mm
Length - Imperial35.4"
Width - Metric600mm
Thickness2mm
Length - Metric899mm
Mat FeaturesConductive, Dissipative
Product RangeMulticomp ESD Matting
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 082-0030F2 is a high quality ESD Bench Matting with beige textured finish and reflection breaking surface to reduce glare and improve operator comfort. Protection against small collisions and prevents sliding of delicate components with natural resilience of rubber and excellent friction coefficient. Resistance to chemical agents normally used for maintenance and resists most oils.
- Good resistance to scratches
- Excellent flexibility and comfort
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety
Technical Specifications
Mat Type
2 Layer Dissipative Mat
Mat Material
Rubber
Ground Terminal Type
4 10mm Snap Studs
Length
900mm
Length - Imperial
35.4"
Thickness
2mm
Mat Features
Conductive, Dissipative
SVHC
No SVHC (04-Feb-2026)
Mat Colour
Beige
Ground Terminals
Stud
Width - Imperial
23.6"
External Width
600mm
Width - Metric
600mm
Length - Metric
899mm
Product Range
Multicomp ESD Matting
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
