Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No082-0035F
Newark Part No.74M5618
Product RangeMulticomp ESD Matting
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $89.880 |
| 5+ | $86.420 |
| 10+ | $82.970 |
| 25+ | $76.060 |
| 100+ | $69.140 |
Price for:Each
Minimum: 1
Multiple: 1
$89.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No082-0035F
Newark Part No.74M5618
Product RangeMulticomp ESD Matting
Technical Datasheet
Mat Type2 Layer Dissipative Mat
Mat ColourGreen
Mat MaterialRubber
Ground Terminal Type4 10mm Snap Studs
Ground TerminalsStud
Length1.2m
Width - Imperial3.9ft
Length - Imperial23.6"
External Width600mm
Thickness2mm
Width - Metric1.2m
Length - Metric600mm
Mat FeaturesConductive, Dissipative
Product RangeMulticomp ESD Matting
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Suitable fo both bench and floor coverings
- 2mm Thick static dissipative matting with high aesthetic qualities
- Excellent heat / chemical resisitance and dissipative surface resistivity
- Static decay rate complying with accepted standards
- Durable and flexible with excellent lay flat properties
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Mat Type
2 Layer Dissipative Mat
Mat Material
Rubber
Ground Terminals
Stud
Width - Imperial
3.9ft
External Width
600mm
Width - Metric
1.2m
Mat Features
Conductive, Dissipative
SVHC
No SVHC (04-Feb-2026)
Mat Colour
Green
Ground Terminal Type
4 10mm Snap Studs
Length
1.2m
Length - Imperial
23.6"
Thickness
2mm
Length - Metric
600mm
Product Range
Multicomp ESD Matting
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
