Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No082-0071
Newark Part No.38X3167
Product RangeMulticomp ESD Matting
Your Part Number
19 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $93.770 |
| 5+ | $90.170 |
| 10+ | $86.560 |
| 25+ | $79.350 |
| 100+ | $72.140 |
Price for:Each
Minimum: 1
Multiple: 1
$93.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No082-0071
Newark Part No.38X3167
Product RangeMulticomp ESD Matting
Technical Datasheet
Mat Type2 Layer Dissipative Mat
Mat ColourGrey
Mat MaterialRubber
Ground Terminal TypeNo Grounding Hardware Included
Ground TerminalsStud
Width - Imperial3.9ft
Length1.2m
External Width600mm
Length - Imperial2ft
Width - Metric1.2m
Length - Metric600mm
Mat FeaturesConductive, Dissipative
Product RangeMulticomp ESD Matting
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Mat Type
2 Layer Dissipative Mat
Mat Material
Rubber
Ground Terminals
Stud
Length
1.2m
Length - Imperial
2ft
Length - Metric
600mm
Product Range
Multicomp ESD Matting
Mat Colour
Grey
Ground Terminal Type
No Grounding Hardware Included
Width - Imperial
3.9ft
External Width
600mm
Width - Metric
1.2m
Mat Features
Conductive, Dissipative
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
