Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No082-0117
Newark Part No.38X3175
Product RangeMulticomp ESD Matting
Your Part Number
11 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $83.730 |
| 10+ | $79.740 |
| 50+ | $75.760 |
| 100+ | $71.770 |
| 500+ | $67.780 |
Price for:Each
Minimum: 1
Multiple: 1
$83.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No082-0117
Newark Part No.38X3175
Product RangeMulticomp ESD Matting
Technical Datasheet
Mat TypeConductive Mat
Mat ColourBlack
Mat MaterialRubber
Ground Terminal TypeNo Grounding Hardware Included
Length1.22m
Width - Imperial4ft
External Width610mm
Length - Imperial2ft
Width - Metric1.22m
Thickness1.5mm
Length - Metric610mm
Surface Resistivity mm1Mohm/sq
Mat FeaturesHeat, Chemical Resistant
Product RangeMulticomp ESD Matting
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Mat Type
Conductive Mat
Mat Material
Rubber
Length
1.22m
External Width
610mm
Width - Metric
1.22m
Length - Metric
610mm
Mat Features
Heat, Chemical Resistant
SVHC
No SVHC (04-Feb-2026)
Mat Colour
Black
Ground Terminal Type
No Grounding Hardware Included
Width - Imperial
4ft
Length - Imperial
2ft
Thickness
1.5mm
Surface Resistivity mm
1Mohm/sq
Product Range
Multicomp ESD Matting
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
