Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No082-0123
Newark Part No.38X3179
Product RangeMulticomp ESD Matting
Your Part Number
90 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $135.120 |
| 5+ | $129.920 |
| 10+ | $124.730 |
| 25+ | $114.330 |
| 100+ | $103.950 |
Price for:Each
Minimum: 1
Multiple: 1
$135.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No082-0123
Newark Part No.38X3179
Product RangeMulticomp ESD Matting
Technical Datasheet
Mat Type3 Layer Dissipative Mat
Mat ColourBlue
Mat MaterialRubber
Ground Terminal Type1 10mm Snap Stud
Width - Imperial1.97ft
Length - Imperial3.9ft
Width - Metric600mm
Length - Metric1.2m
Product RangeMulticomp ESD Matting
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Mat Type
3 Layer Dissipative Mat
Mat Material
Rubber
Width - Imperial
1.97ft
Width - Metric
600mm
Product Range
Multicomp ESD Matting
Mat Colour
Blue
Ground Terminal Type
1 10mm Snap Stud
Length - Imperial
3.9ft
Length - Metric
1.2m
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
