Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No082-0319
Newark Part No.74AC2348
Product RangeMulticomp ESD Matting
Your Part Number
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $92.650 |
| 25+ | $88.630 |
| 50+ | $86.380 |
| 100+ | $83.700 |
| 250+ | $81.020 |
Price for:Each
Minimum: 1
Multiple: 1
$92.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No082-0319
Newark Part No.74AC2348
Product RangeMulticomp ESD Matting
Technical Datasheet
Mat Type3 Layer Dissipative Mat
Mat ColourBlue
Mat MaterialRubber
Ground Terminal Type1 10mm Snap Stud
Width - Imperial3.9ft
Length - Imperial23.6"
Width - Metric1.2m
Length - Metric600mm
Product RangeMulticomp ESD Matting
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mat Type
3 Layer Dissipative Mat
Mat Material
Rubber
Width - Imperial
3.9ft
Width - Metric
1.2m
Product Range
Multicomp ESD Matting
Mat Colour
Blue
Ground Terminal Type
1 10mm Snap Stud
Length - Imperial
23.6"
Length - Metric
600mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
