Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No1.5KEG200A
Newark Part No.29AH8459
Product Range1.5KE
Technical Datasheet
780 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.501 |
250+ | $0.396 |
500+ | $0.362 |
1000+ | $0.333 |
5000+ | $0.310 |
Price for:Each
Minimum: 5
Multiple: 5
$2.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1.5KEG200A
Newark Part No.29AH8459
Product Range1.5KE
Technical Datasheet
Product Range1.5KE
TVS PolarityUnidirectional
Reverse Standoff Voltage171V
Clamping Voltage Max274V
Diode Case StyleDO-201AE
No. of Pins2Pins
Minimum Breakdown Voltage190V
Maximum Breakdown Voltage210V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingThrough Hole
Qualification-
Technical Specifications
Product Range
1.5KE
Reverse Standoff Voltage
171V
Diode Case Style
DO-201AE
Minimum Breakdown Voltage
190V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Through Hole
SVHC
Lead (07-Nov-2024)
TVS Polarity
Unidirectional
Clamping Voltage Max
274V
No. of Pins
2Pins
Maximum Breakdown Voltage
210V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Alternatives for 1.5KEG200A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability