Print Page
Image is for illustrative purposes only. Please refer to product description.
75 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $2.720 |
| 10+ | $2.620 |
| 25+ | $2.520 |
| 50+ | $2.420 |
Price for:Each
Minimum: 1
Multiple: 1
$2.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No101ATN
Newark Part No.99Y9748
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPP (Polypropylene)
Box ColourTransparent
External Height - Imperial1.22"
External Height - Metric30.99mm
External Width - Imperial6.5"
External Width - Metric165mm
External Depth - Imperial4.41"
External Depth - Metric112mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
This Multicomp Pro 101ATN handy and durable storage box features six compartments, perfect for organizing small items. Made from strong injection-moulded polypropylene, it measures 31mm x 166mm x 112mm. The container offers excellent transparency, making it ideal for easy viewing of contents when used on display.
- External Dimensions - Metric (W × D × H): 165mm × 112mm × 31mm
- External Dimensions - Imperial (W × D × H): 6.50″ × 4.41″ × 1.22″
- Box Type: General Purpose Storage
- Box Material: Polypropylene
- Box Colour: Transparent
Applications
Sorting Equipment, Utilities, Hobby & Education, Mechanical
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Transparent
External Height - Metric
30.99mm
External Width - Metric
165mm
External Depth - Metric
112mm
SVHC
No SVHC (27-Jun-2024)
Box Material
PP (Polypropylene)
External Height - Imperial
1.22"
External Width - Imperial
6.5"
External Depth - Imperial
4.41"
Product Range
-
Technical Docs (1)
Alternatives for 101ATN
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate