Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No108-4003
Newark Part No.24R8228
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $93.380 |
Price for:Each
Minimum: 1
Multiple: 1
$93.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No108-4003
Newark Part No.24R8228
Technical Datasheet
Clothing StyleLab Coat
Clothing ColourWhite
Clothing SizeX Large
Clothing Material65% Polyester, 33% Cotton and 2% Conductive Filament
Gender-
Age Group-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Clothing Style
Lab Coat
Clothing Size
X Large
Gender
-
Product Range
-
Clothing Colour
White
Clothing Material
65% Polyester, 33% Cotton and 2% Conductive Filament
Age Group
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate