Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No109-0027
Newark Part No.67R9161
Product RangeMulticomp ESD Striped Gloves
Your Part Number
Technical Datasheet
12 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.810 |
| 10+ | $4.660 |
| 25+ | $4.510 |
| 50+ | $4.360 |
| 500+ | $4.210 |
Price for:1 Pair
Minimum: 1
Multiple: 1
$4.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No109-0027
Newark Part No.67R9161
Product RangeMulticomp ESD Striped Gloves
Technical Datasheet
Safety CategoryCATI, EN388
Glove StyleFull
Glove SizeM
Glove ColourWhite
Glove MaterialPolyester
Product RangeMulticomp ESD Striped Gloves
GenderUnisex
SVHCNo SVHC (25-Jun-2025)
Age GroupAdult
Product Overview
The 109-0027 is a medium size white ESD Striped Gloves features 100% polyester with conductive carbon line every 10mm, good antistatic properties and dexterity. The ESD safe gloves are designed from an elastic, non-bright processed fabric containing a continuous filament knitted with a carbon core.
- Lightweight
- Good sweat absorbency with some heat resistance
- 85mm Palm width
- 210mm Length
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety
Technical Specifications
Safety Category
CATI, EN388
Glove Size
M
Glove Material
Polyester
Gender
Unisex
Age Group
Adult
Glove Style
Full
Glove Colour
White
Product Range
Multicomp ESD Striped Gloves
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 109-0027
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate