Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No109-0918
Newark Part No.74M5803
Product RangeMulticomp ESD PU Tip Gloves
Technical Datasheet
159 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.330 |
| 10+ | $41.920 |
| 25+ | $40.520 |
| 50+ | $39.110 |
| 500+ | $37.700 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$43.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No109-0918
Newark Part No.74M5803
Product RangeMulticomp ESD PU Tip Gloves
Technical Datasheet
Safety Category-
Glove StyleKnit Wrist
Glove SizeL
Glove ColourWhite
Glove MaterialPU (Polyurethane)
Product RangeMulticomp ESD PU Tip Gloves
Gender-
SVHCNo SVHC (25-Jun-2025)
Age GroupAdult
Product Overview
The 109-0918 is a large size white ESD Gloves, made of PU (polyurethane) coated finger tip to provide anti-slip grip, with knit wrist style. Can be laundered for re-use. Super-conductive threads for static safety.
- Avoids finger prints
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety
Technical Specifications
Safety Category
-
Glove Size
L
Glove Material
PU (Polyurethane)
Gender
-
Age Group
Adult
Glove Style
Knit Wrist
Glove Colour
White
Product Range
Multicomp ESD PU Tip Gloves
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 109-0918
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate