Print Page
Image is for illustrative purposes only. Please refer to product description.
437 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.480 |
| 100+ | $2.860 |
| 250+ | $2.650 |
| 500+ | $2.460 |
| 1000+ | $2.300 |
Price for:Each
Minimum: 1
Multiple: 1
$3.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No12.99.1072
Newark Part No.84X0289
Technical Datasheet
Inter Series Connector APS/2
Convert From Positions6Positions
Convert From GenderPlug
Inter Series Connector BUSB A
Convert To Positions4Positions
Convert To GenderReceptacle
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inter Series Connector A
PS/2
Convert From Gender
Plug
Convert To Positions
4Positions
Product Range
-
Convert From Positions
6Positions
Inter Series Connector B
USB A
Convert To Gender
Receptacle
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate