Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No121-0015
Newark Part No.08R6015
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $400.050 |
| 10+ | $379.000 |
| 25+ | $357.930 |
| 50+ | $336.880 |
Price for:Each
Minimum: 1
Multiple: 1
$400.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No121-0015
Newark Part No.08R6015
Technical Datasheet
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ESD Chair with Glides and Gas Lift offers ergonomic comfort and static protection in a sleek black design. Featuring a 570mm base for stability and glides for smooth movement, this chair is ideal for environments requiring electrostatic discharge (ESD) control. The gas lift mechanism allows for easy height adjustment, ensuring personalized comfort and optimal support for extended periods of use.
- Specifically designed foe use in the electronics and electrical industries
- Pass European standard : EN 61340-5-1:2001 (ESD protective item requirements)
- Adjustable : Gas lift seat height, back rest height (optional)
- Cushioned hardwearing upholstered seat and back rest
- Fixed height steel foot ring (AS3)
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Hobby & Education, Utilities
Technical Specifications
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 121-0015
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate