Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No154-0140
Newark Part No.25AJ3147
Your Part Number
Technical Datasheet
22 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.110 |
| 100+ | $7.720 |
| 250+ | $7.200 |
| 500+ | $6.790 |
| 1000+ | $6.470 |
Price for:Each
Minimum: 1
Multiple: 1
$9.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No154-0140
Newark Part No.25AJ3147
Technical Datasheet
Tape Backing MaterialPP (Polypropylene)
Tape Width - Metric12mm
Tape Width - Imperial0.472"
Tape Length - Metric40m
Tape ColourBlack
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tape Backing Material
PP (Polypropylene)
Tape Width - Imperial
0.472"
Tape Colour
Black
SVHC
No SVHC (25-Jun-2025)
Tape Width - Metric
12mm
Tape Length - Metric
40m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate