Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No17025.008.GPB
Newark Part No.99Y9774
Product RangeAdvanced
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $7.100 |
10+ | $6.860 |
25+ | $6.600 |
50+ | $6.360 |
100+ | $6.120 |
Price for:Each
Minimum: 1
Multiple: 1
$7.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No17025.008.GPB
Newark Part No.99Y9774
Product RangeAdvanced
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
Case ColorBlue
External Height - Imperial1.69"
External Height - Metric42.93mm
External Width - Imperial9.3"
External Width - Metric235mm
External Depth - Imperial7.28"
External Depth - Metric185mm
Product RangeAdvanced
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Height - Imperial
1.69"
External Width - Imperial
9.3"
External Depth - Imperial
7.28"
Product Range
Advanced
Case Color
Blue
External Height - Metric
42.93mm
External Width - Metric
235mm
External Depth - Metric
185mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate