Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No17030N.008.GPB
Newark Part No.99Y9789
Product RangeAdvanced
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $16.650 |
10+ | $16.080 |
25+ | $15.520 |
50+ | $14.960 |
100+ | $14.390 |
Price for:Each
Minimum: 1
Multiple: 1
$16.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No17030N.008.GPB
Newark Part No.99Y9789
Product RangeAdvanced
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
Case ColorBlue
External Height - Imperial4.5"
External Height - Metric115.1mm
External Width - Imperial12.3"
External Width - Metric312mm
External Depth - Imperial9.84"
External Depth - Metric250mm
Product RangeAdvanced
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Height - Imperial
4.5"
External Width - Imperial
12.3"
External Depth - Imperial
9.84"
Product Range
Advanced
Case Color
Blue
External Height - Metric
115.1mm
External Width - Metric
312mm
External Depth - Metric
250mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate