Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No1MD5T1B1M1RE
Newark Part No.98K4962
Product Range1M
Your Part Number
Technical Datasheet
15 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.500 |
| 10+ | $3.980 |
| 25+ | $3.600 |
Price for:Each
Minimum: 1
Multiple: 1
$4.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1MD5T1B1M1RE
Newark Part No.98K4962
Product Range1M
Technical Datasheet
Switch OperationOn-Off-(On)
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product Range1M
Switch MountingPanel Mount
Contact Current Max5A
Contact Voltage AC Nom20V
Switch TerminalsSolder
Contact Voltage DC Nom20V
SVHCLead (21-Jan-2025)
Product Overview
The Multicomp Pro 1MD series are toggle switches. These are double pole, sealed, miniature switches available in different switch operations.
- 10mA for both silver and gold plated contacts
- Maximum contact resistance of 10mohm
- Operating temperature of -30°C to 85°C
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Switch Operation
On-Off-(On)
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
20V
Contact Voltage DC Nom
20V
Contact Configuration
DPDT
Product Range
1M
Contact Current Max
5A
Switch Terminals
Solder
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for 1MD5T1B1M1RE
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability