Print Page
Image is for illustrative purposes only. Please refer to product description.
750 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.310 |
10+ | $2.940 |
25+ | $2.670 |
Price for:Each
Minimum: 1
Multiple: 1
$3.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1MS1T2B4M7RE
Newark Part No.98K4967
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product Range-
Switch MountingThrough Hole
Contact Current Max100mA
Contact Voltage AC Nom20V
Switch TerminalsSolder
Contact Voltage DC Nom20V
SVHCLead (21-Jan-2025)
Product Overview
The 1MS1T2B4M7RE is a single-pole double-throw miniature Toggle Switch with vertical right angle, PC through-hole terminations, On-None-On operation, 5.08mm high actuator, 7.10mm high, keyway bushing, gold contact, epoxy seal, diallylphthalate (DAP) case, chrome-plated brass actuator, nickel-plated brass bushing, stainless steel housing and tin-plated brass switch support.
- 10mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 1000VRMS at sea level Dielectric strength
- -30 to 85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Through Hole
Contact Voltage AC Nom
20V
Contact Voltage DC Nom
20V
Contact Configuration
SPDT
Product Range
-
Contact Current Max
100mA
Switch Terminals
Solder
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for 1MS1T2B4M7RE
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability