Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No1MS3T1B5M1QE
Newark Part No.98K4976
Your Part Number
Technical Datasheet
120 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.930 |
| 10+ | $2.610 |
| 25+ | $2.360 |
Price for:Each
Minimum: 1
Multiple: 1
$2.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1MS3T1B5M1QE
Newark Part No.98K4976
Technical Datasheet
Switch OperationOn-Off-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product Range-
Switch MountingPanel Mount
Contact Current Max5A
Contact Voltage AC Nom250V
Switch TerminalsSolder Lug
Contact Voltage DC Nom28V
SVHCLead (21-Jan-2025)
Product Overview
The 1MS3 series from Multicomp Pro are toggle switches. These are single pole, sealed, miniature switches available in various terminations.
- Maximum contact resistance of 10mohm
- Operating temperature range from -30°C to 85°C
- Minimum insulation resistance of 1000Mohm
- Contact rating of 5A at 120VAC or 28VDC for silver contacts
- On-Off-On switch operation
- Brass, chrome plated actuator
- Brass, nickel plated bushing
- Silver or gold plated contacts based on ordering
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Switch Operation
On-Off-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
28V
Contact Configuration
SPDT
Product Range
-
Contact Current Max
5A
Switch Terminals
Solder Lug
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate