New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Small Signal Diodes
                      Print Page

                      1N4148W

                      Small Signal Diode, Single, 100 V, 150 mA, 1 V, 4 ns, 2 A

                      MULTICOMP PRO 1N4148W
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part No1N4148W
                      Newark Part No.05AC0534
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      70,998 In Stock

                      Need more?

                      2739 Delivery in 1-3 Business Days(US stock)
                      68259 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$0.120
                      10+$0.102
                      50+$0.047
                      100+$0.034
                      500+$0.026
                      1000+$0.022
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.12
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part No1N4148W
                      Newark Part No.05AC0534
                      Technical Datasheet

                      Data Sheet

                      Diode ConfigurationSingle
                      Repetitive Peak Reverse Voltage100V
                      Average Forward Current150mA
                      Forward Voltage Max1V
                      Reverse Recovery Time4ns
                      Forward Surge Current4A
                      Operating Temperature Max150°C
                      Diode Case StyleSOD-123
                      No. of Pins2Pins
                      Diode MountingSurface Mount
                      Product Range-
                      Qualification-
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      These diodes are also available in other case styles including the DO-35 case with the type designation IN4148, the MiniMELF case with the type designation LL4148 and the MicroMELF case with the type designation MCL4148.

                      • SOD 123 package
                      • Fast switching
                      • Reverse voltage: 100 Volts
                      • Forward current: 150mA

                      Applications

                      Electronics Design, Communication & Control, Embedded Design & Development, Semiconductor, Low Voltage

                      Technical Specifications

                      Diode Configuration

                      Single

                      Average Forward Current

                      150mA

                      Reverse Recovery Time

                      4ns

                      Operating Temperature Max

                      150°C

                      No. of Pins

                      2Pins

                      Product Range

                      -

                      SVHC

                      No SVHC (07-Nov-2024)

                      Repetitive Peak Reverse Voltage

                      100V

                      Forward Voltage Max

                      1V

                      Forward Surge Current

                      4A

                      Diode Case Style

                      SOD-123

                      Diode Mounting

                      Surface Mount

                      Qualification

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for 1N4148W

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.