Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1N5354B
Newark Part No.91R0701
Technical Datasheet
Zener Voltage Nom17V
Power Dissipation5W
Diode Case StyleDO-201AE
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingThrough Hole
Qualification-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Zener Voltage Nom
17V
Diode Case Style
DO-201AE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Power Dissipation
5W
No. of Pins
2Pins
Diode Mounting
Through Hole
Product Range
-
Technical Docs (2)
Alternatives for 1N5354B
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
