Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No1N5372B
Newark Part No.04X9433
Product Range1N5372
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.050 |
10+ | $0.050 |
50+ | $0.050 |
100+ | $0.050 |
500+ | $0.050 |
1000+ | $0.050 |
5000+ | $0.050 |
10000+ | $0.050 |
Price for:Each
Minimum: 1
Multiple: 1
$0.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1N5372B
Newark Part No.04X9433
Product Range1N5372
Technical Datasheet
Zener Voltage Nom62V
Power Dissipation5W
Diode Case StyleDO-201AE
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingThrough Hole
Product Range1N5372
Qualification-
SVHCNo SVHC (21-Jan-2025)
Alternatives for 1N5372B
2 Products Found
Product Overview
The 1N5372B is a Zener Diode with cathode band polarity.
- Surge rating of up to 180W at 8.3mS
- -55 to 150°C Operating junction and storage temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Zener Voltage Nom
62V
Diode Case Style
DO-201AE
Operating Temperature Max
150°C
Product Range
1N5372
SVHC
No SVHC (21-Jan-2025)
Power Dissipation
5W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate