Print Page
Image is for illustrative purposes only. Please refer to product description.

6,711 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.130 |
| 10+ | $0.109 |
| 50+ | $0.046 |
| 100+ | $0.031 |
| 500+ | $0.023 |
| 1000+ | $0.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1N749A
Newark Part No.13T8941
Technical Datasheet
Zener Voltage Nom4.3V
Power Dissipation500mW
Diode Case StyleDO-204AH
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 1N7xxx series Zener Diode for voltage stabilization. Colour band denotes cathode end polarity.
- High reliability
- Very sharp reverse characteristic
- 3.3 to 12V Zener voltage
- ±5% VZ tolerance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Zener Voltage Nom
4.3V
Diode Case Style
DO-204AH
Operating Temperature Max
200°C
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
