Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1N757A
Newark Part No.13T8957
Technical Datasheet
Zener Voltage Nom9.1V
Power Dissipation500mW
Diode Case StyleDO-204AH
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 1N7xxx series Zener Diode for voltage stabilization. Colour band denotes cathode end polarity.
- High reliability
- Very sharp reverse characteristic
- 3.3 to 12V Zener voltage
- ±5% VZ tolerance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Zener Voltage Nom
9.1V
Diode Case Style
DO-204AH
Operating Temperature Max
200°C
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
