Print Page
Image is for illustrative purposes only. Please refer to product description.
123 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.080 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$8.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No21-11775
Newark Part No.96T7772
Technical Datasheet
Wipe MaterialMicrofibre Terry Cloth
Wipe Width6"
Wipe Length6"
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
21-11775 is a microfiber cloth. It is a safe and effective way to clean sensitive electronic equipment and other sensitive surfaces. Can be used dry or with screen cleaners to remove dirt, dust and other contaminants without scratching or damaging surfaces.
- Reusable or disposable
- Weight is 170grams
- Dimension is 6" x 6"
- 25 per pack
Technical Specifications
Wipe Material
Microfibre Terry Cloth
Wipe Length
6"
SVHC
No SVHC (15-Jan-2018)
Wipe Width
6"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate