Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Quantity | Price |
---|---|
10+ | $2.190 |
Price for:Each
Minimum: 50
Multiple: 50
$109.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No21-18964
Newark Part No.79X3936
Technical Datasheet
Board TypePrototype Board
Breadboard TypeBreadboard Terminal Strip
Total Number of Tie Points170Tie Points
Board MaterialEpoxy Glass Composite
No. of Distribution Strips / Buses-
No. of Terminal Strips1 Terminal Strip
Board Dimensions (L x W) - Imperial1.84" x 1.38"
Board Thickness2.38mm
Board Dimensions (L x W) - Metric46.8mm x 35mm
SVHCTo Be Advised
Product Overview
Mini White Interlocking Breadboard with 170 Tie Points - 2" x 1.5"
Technical Specifications
Board Type
Prototype Board
Total Number of Tie Points
170Tie Points
No. of Distribution Strips / Buses
-
Board Dimensions (L x W) - Imperial
1.84" x 1.38"
Board Dimensions (L x W) - Metric
46.8mm x 35mm
Breadboard Type
Breadboard Terminal Strip
Board Material
Epoxy Glass Composite
No. of Terminal Strips
1 Terminal Strip
Board Thickness
2.38mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 21-18964
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability