Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No22-24120
Newark Part No.83X6728
Product RangeMulticomp PRO Weather Proof Cases
Your Part Number
717 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $61.590 |
| 5+ | $59.220 |
| 20+ | $56.620 |
Price for:Each
Minimum: 1
Multiple: 1
$61.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No22-24120
Newark Part No.83X6728
Product RangeMulticomp PRO Weather Proof Cases
Technical Datasheet
Carrying Case MaterialPolymer
Case ColorBlack
External Height - Imperial8.5"
External Height - Metric215.9mm
External Width - Imperial16.5"
External Width - Metric419.1mm
External Depth - Imperial22.5"
External Depth - Metric571.5mm
Product RangeMulticomp PRO Weather Proof Cases
SVHCNo SVHC (17-Jan-2023)
Product Overview
22-24120 is a black tactical waterproof equipment case.
- Built-in O-ring with secure latches prevents water and moisture damage to contents
- High-density polymer provides outstanding strength and corrosion resistance
- Black color
- 2 latches
- Exterior dimension: 22 ½″ × 16 ½″ × 8 ½″
- Interior dimension: 19 ½″ × 13 ½″ × 8″
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Contents
Equipment case, One 2-3/4" layer of cubed foam, one 1/2" base layer foam, and one 1" top lid egg-crate foam.
Notes
No wheels.
Technical Specifications
Carrying Case Material
Polymer
External Height - Imperial
8.5"
External Width - Imperial
16.5"
External Depth - Imperial
22.5"
Product Range
Multicomp PRO Weather Proof Cases
Case Color
Black
External Height - Metric
215.9mm
External Width - Metric
419.1mm
External Depth - Metric
571.5mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
