Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No2211004
Newark Part No.15R2884
Product RangeMP Bottle D Series
Your Part Number
Technical Datasheet
107 In Stock
Need more?
40 Delivery in 1-3 Business Days(US stock)
67 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.310 |
| 100+ | $4.910 |
| 250+ | $4.460 |
| 500+ | $4.080 |
| 1000+ | $3.730 |
Price for:Each
Minimum: 1
Multiple: 1
$6.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2211004
Newark Part No.15R2884
Product RangeMP Bottle D Series
Technical Datasheet
Product RangeMP Bottle D Series
Fuse Current10A
Voltage Rating VAC400V
Voltage Rating VDC250V
Fuse Size Metric11mm x 36mm
Fuse Size Imperial0.43" x 1.42"
Blow CharacteristicgG
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 2211004 is a 10A/400VAC Bottle Fuse with ceramic base, fuse carrier cap. This D0-series bottle fuse features low power loss and constant quality control of parts and final products. Used as the most reliable protection of electro installation, control and signal circuits against overload and short-circuit currents. The D01-series gG (gl) low voltage fuse link for fuse base E 14. Blown-fuse indicators standard on fuse links which are visible through the screw cap when mounted.
- 8.5mm Diameter
- Red colour
- Smaller warming
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Industrial, Consumer Electronics
Technical Specifications
Product Range
MP Bottle D Series
Voltage Rating VAC
400V
Fuse Size Metric
11mm x 36mm
Blow Characteristic
gG
Fuse Current
10A
Voltage Rating VDC
250V
Fuse Size Imperial
0.43" x 1.42"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate