Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No2211S-02G
Newark Part No.08N6744
Product Range2211S
Your Part Number
Technical Datasheet
456,656 In Stock
Need more?
7675 Delivery in 1-3 Business Days(US stock)
448981 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.038 |
| 250+ | $0.028 |
| 500+ | $0.026 |
| 1000+ | $0.023 |
| 5000+ | $0.022 |
Price for:Each
Minimum: 1
Multiple: 1
$0.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2211S-02G
Newark Part No.08N6744
Product Range2211S
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Straight
Product Range2211S
Connector Shroud-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2211S series from Multicomp Pro are 2.54mm pitch, single row PCB headers.
- Vertical mounting
- Current rating of 3A
- Voltage rating of 250VAC/DC
- Operating temperature range from -40°C to 105°C
- Contact material is copper alloy
- Gold plated contacts
- Number of contacts varies from 2 to 24 pins
- Maximum contact resistance of 20mohm
- Minimum insulation resistance of 1000Mohm
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.54mm
No. of Contacts
2Contacts
Product Range
2211S
Contact Material
Copper Alloy
Connector Type
Pin Header
Technical Docs (1)
Alternatives for 2211S-02G
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate