Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No2212003
Newark Part No.15R2888
Product RangeD0
Technical Datasheet
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.020 |
| 100+ | $3.120 |
| 250+ | $2.840 |
| 500+ | $2.600 |
| 1000+ | $2.380 |
Price for:Each
Minimum: 1
Multiple: 1
$4.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2212003
Newark Part No.15R2888
Product RangeD0
Technical Datasheet
Product RangeD0
Fuse Current35A
Voltage Rating VAC400V
Voltage Rating VDC250V
Fuse Size Metric15mm x 36mm
Fuse Size Imperial0.59" x 1.42"
Blow Characteristic-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
D0
Voltage Rating VAC
400V
Fuse Size Metric
15mm x 36mm
Blow Characteristic
-
Fuse Current
35A
Voltage Rating VDC
250V
Fuse Size Imperial
0.59" x 1.42"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate