Print Page
Image is for illustrative purposes only. Please refer to product description.
2,063 In Stock
Need more?
725 Delivery in 1-3 Business Days(US stock)
1338 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.197 |
10+ | $0.197 |
25+ | $0.197 |
Price for:Each
Minimum: 1
Multiple: 1
$0.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2213R-40G
Newark Part No.51AC3038
Technical Datasheet
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts40Contacts
Connector TypePin Header
Technical Specifications
Pitch Spacing
2.54mm
No. of Contacts
40Contacts
SVHC
No SVHC (25-Jun-2025)
No. of Rows
2Rows
Connector Type
Pin Header
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate