Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No2226B-06
Newark Part No.08N6826
Product Range2226
Your Part Number
1,071 In Stock
| Quantity | Price |
|---|---|
| 1+ | $0.127 |
| 250+ | $0.096 |
| 500+ | $0.086 |
| 1000+ | $0.077 |
| 5000+ | $0.070 |
Price for:Each
Minimum: 1
Multiple: 1
$0.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2226B-06
Newark Part No.08N6826
Product Range2226
Technical Datasheet
Product Range2226
No. of Positions6Positions
Pitch Spacing2.54mm
For Use With-
SVHCNo SVHC (04-Feb-2026)
Product Overview
2 Row Crimp Housing Designed for use in appliances, aviation electronics, automobile electronics and PC peripherals.
- 3A Rated current
- 250V Rated voltage
- 20mΩ Maximum contact resistance
- 1000MΩ Insulation resistance
- -25 to +125°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
2226
No. of Positions
6Positions
For Use With
-
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 2226B-06
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability