Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No2226B-08
Newark Part No.08N6827
Product Range2226
Your Part Number
2,330 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.158 |
| 250+ | $0.119 |
| 500+ | $0.107 |
| 1000+ | $0.097 |
| 5000+ | $0.088 |
Price for:Each
Minimum: 1
Multiple: 1
$0.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2226B-08
Newark Part No.08N6827
Product Range2226
Technical Datasheet
Product Range2226
No. of Positions8Positions
Pitch Spacing2.54mm
For Use With-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2226B-08 is a 8-position wire-to-board Mini Latch Crimp Receptacle Housing made of polyester. It has gold-plated phosphor bronze contacts and accepts 28 to 24AWG wire range.
- 3A Rated current
- 250V Rated voltage
- 20mΩ Maximum contact resistance
- 1000MΩ Insulation resistance
- -25 to +125°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
2226
No. of Positions
8Positions
For Use With
-
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 2226B-08
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability