Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2227MC-16-03-09-F1
Newark Part No.98K7081
Product Range2227MC Series
Your Part Number
15,404 In Stock
Need more?
3573 Delivery in 1-3 Business Days(US stock)
11831 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.923 |
| 250+ | $0.699 |
| 500+ | $0.626 |
| 1000+ | $0.563 |
| 5000+ | $0.513 |
Price for:Each
Minimum: 1
Multiple: 1
$0.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2227MC-16-03-09-F1
Newark Part No.98K7081
Product Range2227MC Series
Technical Datasheet
No. of Contacts16Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product Range2227MC Series
Row Pitch7.62mm
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCLead (04-Feb-2026)
Product Overview
The 2227MC series from Multicomp Pro are IC sockets.
- 2.54mm pitch, straight DIP IC socket
- 1A, 100V AC/DC rating
- Black PBT insulator
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
- Minimum insulation resistance of 1000Mohm
- Number of circuits varies from 8 to 48pins
- Pitch spacing of 2.54mm
- Row pitch of 7.62mm and 15.24mm
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
No. of Contacts
16Contacts
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Tin Plated Contacts
Connector Type
DIP Socket
Product Range
2227MC Series
Contact Material
Phosphor Bronze
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for 2227MC-16-03-09-F1
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
