Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No2227MC-40-06-05-F1
Newark Part No.98K7097
Product Range2227MC
Technical Datasheet
1,044 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.870 |
| 100+ | $1.460 |
| 250+ | $1.320 |
| 500+ | $1.220 |
| 1000+ | $1.130 |
Price for:Each
Minimum: 1
Multiple: 1
$1.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2227MC-40-06-05-F1
Newark Part No.98K7097
Product Range2227MC
Technical Datasheet
No. of Contacts40Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product Range2227MC
Row Pitch15.24mm
Contact MaterialBeryllium Copper
Contact PlatingTin Plated Contacts
SVHCLead (21-Jan-2025)
Product Overview
The 2227MC series from Multicomp Pro are IC sockets.
- Current rating of 1A
- Operating temperature range -55°C to 125°C
- Contact material is phosphor bronze
- Tin plated contacts
- Number of contacts varies from 8 to 48 pins
- Maximum contact resistance of 20mohm
- Minimum insulation resistance of 1000Mohm
- Number of circuits varies from 8 to 48pins
- Pitch spacing of 2.54mm
- Row pitch of 7.62mm and 15.24mm
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
No. of Contacts
40Contacts
Pitch Spacing
2.54mm
Row Pitch
15.24mm
Contact Plating
Tin Plated Contacts
Connector Type
DIP Socket
Product Range
2227MC
Contact Material
Beryllium Copper
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for 2227MC-40-06-05-F1
7 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate